Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No621850-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.75K2944
Your Part Number
313 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.110 |
| 5+ | $30.190 |
| 10+ | $28.920 |
| 25+ | $27.750 |
| 50+ | $26.370 |
| 100+ | $25.140 |
Price for:Each
Minimum: 1
Multiple: 1
$32.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No621850-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.75K2944
Technical Datasheet
Connector Type AD Sub 9 Position Receptacle
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial10ft
Jacket ColorBeige
Product Range-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
The 621850-2 is a null modem Cable Assembly with DB9 socket at both ends. It is made of 28AWG conductor and PVC jacket.
- Stranded Tinned Copper Material
- #4-40 Slotted Thumbscrew
- 7 Conductors
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Sub 9 Position Receptacle
Cable Length - Imperial
10ft
Product Range
-
Connector Type B
D Sub 9 Position Receptacle
Jacket Color
Beige
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Alternatives for 621850-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
