Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62591-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel47AC4082
Cut Tape47AC4082
Product RangeFASTON 187 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 24000 | $0.109 | $2,616.00 |
| Total Price | $2,616.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 24000+ | $0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62591-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel47AC4082
Cut Tape47AC4082
Product RangeFASTON 187 Series
Technical Datasheet
Product RangeFASTON 187 Series
Terminal TypeFemale Flag Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
Insulator Colour-
Conductor Area CSA1.3mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 187 Series
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Flag Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
16AWG
Conductor Area CSA
1.3mm²
Terminal Material
Brass
Alternatives for 62591-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
