Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62759-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85C4946
Your Part Number
41,868 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.118 |
| 25+ | $0.102 |
| 50+ | $0.090 |
| 100+ | $0.081 |
| 500+ | $0.071 |
| 1000+ | $0.065 |
| 5000+ | $0.060 |
| 10000+ | $0.055 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62759-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.85C4946
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max19AWG
Conductor Area CSA0.6mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Alternatives for 62759-1
3 Products Found
Product Overview
The 62759-1 is a Splice Terminal made of brass. This unplated open barrel side feed-through splice features crimp termination and accepts 24 to 19AWG wire.
Applications
Industrial
Technical Specifications
Product Range
-
Wire Size AWG Min
24AWG
Conductor Area CSA
0.6mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
19AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
