Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No63824-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34B914
Your Part Number
7,069 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
| 25+ | $0.125 |
| 50+ | $0.110 |
| 100+ | $0.099 |
| 500+ | $0.087 |
| 1000+ | $0.080 |
| 5000+ | $0.074 |
| 10000+ | $0.067 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No63824-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34B914
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.4mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 63824-1 is a male Terminal Disconnect made of brass with tin plated finish. This straight 250 series FASTON printed circuit board tab features crimp termination.
Applications
Industrial
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
1.4mm
Product Range
-
Alternatives for 63824-1
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
