Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No63969-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43AC4200
Product RangeFASTON 205/250 Series
Your Part Number
17,568 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.348 |
| 10+ | $0.299 |
| 25+ | $0.284 |
| 50+ | $0.263 |
| 100+ | $0.250 |
| 500+ | $0.234 |
| 1000+ | $0.215 |
| 5000+ | $0.195 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No63969-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43AC4200
Product RangeFASTON 205/250 Series
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia1.4mm
Terminal PlatingTin
Product RangeFASTON 205/250 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
63969-1 is a receptacle PCB terminal with 5.21/6.35mm tab width and 1.4mm (0.15") PCB hole.
- Recommended 1.57mm PCB thickness
- Through-hole solder
- Tin plated brass material
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
1.4mm
Product Range
FASTON 205/250 Series
Alternatives for 63969-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
