Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640445-8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90F5348
Product RangeMTA-156 Series
Your Part Number
562 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.585 |
| 10+ | $0.475 |
| 25+ | $0.464 |
| 100+ | $0.407 |
| 500+ | $0.375 |
| 1000+ | $0.322 |
| 2500+ | $0.310 |
| 5000+ | $0.297 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640445-8Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90F5348
Product RangeMTA-156 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMTA-156 Series
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 640445-8 is a 8-position 1-row straight unshrouded Friction Lock Header with pin type tin-plated copper alloy square posts, UL94V-0-rated polyester housing and solder tail. This vertical header is suitable for use with MTA-156 connector assembly or SL-156 connector assembly.
- 600VAC Operating voltage
- 7A Contact current rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3.96mm
No. of Contacts
8Contacts
Product Range
MTA-156 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Alternatives for 640445-8
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
