Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640456-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90F5641
Product RangeMTA-100 Series
Your Part Number
14,140 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.254 |
| 10+ | $0.228 |
| 25+ | $0.206 |
| 100+ | $0.178 |
| 500+ | $0.163 |
| 1000+ | $0.154 |
| 2500+ | $0.143 |
| 5000+ | $0.137 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640456-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90F5641
Product RangeMTA-100 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMTA-100 Series
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 640456-4 from TE Connectivity is a 2.54mm pitch, single row 4 position MTA-100 friction lock unshrouded header. It is a polarized, notched, .025 straight square post for use with MTA.100 connector assemblies.
- Current rating is 5A
- Operating temperature range from -55°C to 105°C
- Copper alloy with tin plated contacts
- Polyester GF housing
- UL, CSA approved
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
MTA-100 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Alternatives for 640456-4
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
