Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640457-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.90F5642
Product RangeMTA-100 Series
Your Part Number
4,989 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.298 |
| 10+ | $0.276 |
| 25+ | $0.235 |
| 100+ | $0.195 |
| 500+ | $0.189 |
| 1000+ | $0.180 |
| 2500+ | $0.168 |
| 5000+ | $0.150 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640457-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.90F5642
Product RangeMTA-100 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMTA-100 Series
Connector ShroudPartially Shrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 640457-4 is a 4-way 1-row Right Angle Header with polyester - GF housing and tin-plated copper-alloy contacts, 2.54mm pitch spacing, inline contact layout and through hole termination. This right angle header is suitable for use with printed circuit board.
- Natural colour housing
- UL94V-0 Flammability rating
- 250VAC Operating voltage
- 5A Contact current rating
- 150µinch Plating thickness of contact mating area
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
MTA-100 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Alternatives for 640457-4
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
