Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640582-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90F4837
Product RangeUniversal MATE-N-LOK Series
Your Part Number
894 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.829 |
| 2000+ | $0.828 |
| 5000+ | $0.827 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640582-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90F4837
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
No. of Positions8Positions
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 640582-1 is a 8-position 1-row Universal MATE-N-LOK In-line Plug housing made of nylon GF body and white in color. It is suitable for use with the universal MATE-N-LOK cap or header. The universal MATE-N-LOK connector features sockets can be intermixed in the same housing, contacts completely enclosed in housings and the dual locking lances provide optimum contact stability. It mates with universal MATE-N-LOK II housings. Harness to PC board capability using socket headers.
- Positive polarization
- Rear cavity identification
- Contacts completely enclosed in housings
- Positive locking housings
- Low contact mating force
- Solderability - Headers meets MIL-STD 202 method 208
- UL94V-0 Flammability rating
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK Series
No. of Positions
8Positions
For Use With
Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 640582-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
