Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640713-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95F2717
Product RangeUniversal MATE-N-LOK Series
Your Part Number
269 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.830 |
| 25+ | $1.650 |
| 50+ | $1.610 |
| 100+ | $1.560 |
| 250+ | $1.460 |
| 500+ | $1.300 |
| 2500+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640713-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95F2717
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Accessory TypeStrain Relief
No. of Positions2Positions
Strain Relief MaterialNylon (Polyamide)
Product RangeUniversal MATE-N-LOK Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 640713-2
1 Product Found
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
2Positions
Product Range
Universal MATE-N-LOK Series
For Use With
AMP Universal MATE-N-LOK Series Rectangular Power Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
