Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640907-1Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.20J6171
Product RangePIDG FASTON 250
Your Part Number
23,699 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.994 |
| 25+ | $0.939 |
| 50+ | $0.876 |
| 100+ | $0.821 |
| 500+ | $0.763 |
| 1000+ | $0.748 |
| 2500+ | $0.732 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No640907-1Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.20J6171
Product RangePIDG FASTON 250
Technical Datasheet
Product RangePIDG FASTON 250
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator ColourYellow
Conductor Area CSA5.26mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG FASTON 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
12AWG
Insulator Colour
Yellow
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
5.26mm²
Terminal Material
Brass
Alternatives for 640907-1
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
