Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640917-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.72J5330
Product RangePIDG FASTON Series
Your Part Number
4,511 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.509 |
| 10+ | $0.395 |
| 25+ | $0.369 |
| 100+ | $0.355 |
| 500+ | $0.312 |
| 1000+ | $0.255 |
| 2500+ | $0.245 |
| 5000+ | $0.236 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No640917-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.72J5330
Product RangePIDG FASTON Series
Technical Datasheet
Product RangePIDG FASTON Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.96mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
640917-1 is a partially insulated PIDG quick disconnect receptacle for 22-18AWG wire, with a 4.75mm tab width.
- Red color nylon insulation
- Brass with tin plating contact
Technical Specifications
Product Range
PIDG FASTON Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.96mm²
Terminal Material
Brass
Alternatives for 640917-1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
