Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No643228-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.99K0150
Product RangeUniversal MATE-N-LOK
Your Part Number
98 In Stock
190 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.930 |
| 25+ | $2.880 |
| 50+ | $2.750 |
| 100+ | $2.610 |
| 500+ | $2.410 |
| 1000+ | $2.360 |
| 2500+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No643228-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.99K0150
Product RangeUniversal MATE-N-LOK
Technical Datasheet
No. of Contacts3Contacts
Product RangeUniversal MATE-N-LOK
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing6.35mm
Contact GenderSocket
Contact Material-
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Through Hole Mount Right Angle
Pitch Spacing
6.35mm
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
Universal MATE-N-LOK
Contact Termination Type
Through Hole Right Angle
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 643228-1
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
