Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No643314-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50B620
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 9600+ | $1.640 |
Price for:Each
Minimum: 9600
Multiple: 9600
$15,744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No643314-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.50B620
Technical Datasheet
Accessory TypeStrain Relief
For Use WithMate-N-Lok Connectors
No. of Positions8Positions
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
8Positions
Product Range
-
For Use With
Mate-N-Lok Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
