Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No646445-1.Copy
Newark Part No.29AC0783
Product RangeZ-PACK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.020 |
| 5+ | $12.310 |
| 10+ | $11.470 |
| 25+ | $10.750 |
| 50+ | $10.280 |
| 100+ | $9.720 |
| 250+ | $9.220 |
Price for:Each
Minimum: 1
Multiple: 1
$13.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No646445-1.Copy
Newark Part No.29AC0783
Product RangeZ-PACK Series
Technical Datasheet
Product RangeZ-PACK Series
No. of Contacts200Contacts
Card Edge / Backplane Connector TypeBackplane
Connector TypeHard Metric (HM)
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows8Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (08-Jul-2021)
Technical Specifications
Product Range
Z-PACK Series
Card Edge / Backplane Connector Type
Backplane
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
200Contacts
Connector Type
Hard Metric (HM)
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Phosphor Bronze
SVHC
Lead (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
