Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6469028-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99X8358
Product RangeZ-PACK Series
Your Part Number
413 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.740 |
| 5+ | $30.810 |
| 10+ | $29.510 |
| 25+ | $28.340 |
| 50+ | $26.940 |
| 100+ | $25.700 |
Price for:Each
Minimum: 1
Multiple: 1
$32.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No6469028-1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.99X8358
Product RangeZ-PACK Series
Technical Datasheet
Product RangeZ-PACK Series
No. of Contacts40Contacts
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows4Rows
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6469028-1 is a 40-position 4-row 10-column shielded right angle female hard metric Backplane Connector with gold-plated copper-nickel-silicon contacts and grey GF polyester housing. The receptacle supports press-fit termination method and HM-Zd interface. Polarization mating alignment type connector is applicable to printed circuit board.
- ≤12Gbps Data rate
- With grounding contact
Technical Specifications
Product Range
Z-PACK Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
40Contacts
Gender
Receptacle
No. of Rows
4Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for 6469028-1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
