Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No647878-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16H3169
Product RangePower 50/75 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 30000+ | $1.170 |
Price for:Each
Minimum: 30000
Multiple: 30000
$35,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No647878-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16H3169
Product RangePower 50/75 Series
Technical Datasheet
Product RangePower 50/75 Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
Contact GenderPin, Socket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max8AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 647878-1 is a 8AWG Pin/Socket Crimp Contact made of copper base material with silver-plating on contact mating area. It is used in wire-to-wire connector system for power circuit application.
- UL94V-0 Flammability
- 65A Current rating
- 600V AC and DC Operating voltage
Applications
Power Management, Industrial
Technical Specifications
Product Range
Power 50/75 Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
8AWG
Contact Plating
Silver Plated Contacts
Contact Gender
Pin, Socket
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
