Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No650473-5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93F5044
Your Part Number
261 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.480 |
| 5+ | $8.830 |
| 10+ | $8.160 |
| 25+ | $7.860 |
| 50+ | $7.560 |
| 100+ | $7.160 |
| 250+ | $6.880 |
Price for:Each
Minimum: 1
Multiple: 1
$9.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No650473-5Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93F5044
Technical Datasheet
Product Range-
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
No. of Mating Cycles-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 650473-5 is a 96-position 3-row type-C Eurocard Plug Assembly with gold-plated phosphor bronze contacts and a glass-filled polymer housing. It is suitable for use with printed circuit board.
Applications
Industrial
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 650473-5
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
