Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66101-2.Copy
Newark Part No.26AC8506
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.040 |
| 25+ | $0.925 |
| 50+ | $0.892 |
| 100+ | $0.875 |
| 500+ | $0.750 |
| 1000+ | $0.664 |
| 2500+ | $0.638 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66101-2.Copy
Newark Part No.26AC8506
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min16AWG
For Use WithG Series, M Series and CPC Connectors
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCLead
Product Overview
The 66101-2 is a Type III+ Socket Signal Contact made of brass with tin-lead finish and lead crimp termination. This contact accepts 18 to 16AWG discrete wire and can be used with G series, M series and CPC connectors.
- 13A Test current
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Tin Plated Contacts
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
G Series, M Series and CPC Connectors
Contact Material
Brass
Alternatives for 66101-2.
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
