Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66101-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50B625
Product RangeType III+ Series
Your Part Number
17,738 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 10+ | $1.420 |
| 25+ | $1.210 |
| 50+ | $1.190 |
| 100+ | $1.160 |
| 500+ | $1.100 |
| 1000+ | $1.050 |
| 2500+ | $0.974 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66101-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50B625
Product RangeType III+ Series
Technical Datasheet
Product RangeType III+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
For Use WithG Series, M Series, CPC Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 66101-4 from TE Connectivity is an AMP Type III+ series socket contact. This contact base material is brass with gold plating which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.
- Contact size is 16
- Suitable for wire size with 18AWG to 16AWG
Technical Specifications
Product Range
Type III+ Series
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Brass
Alternatives for 66101-4
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
