Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66255-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel70C3858
Cut Tape70C3858
Product RangeType XII Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $12.680 | $19,020.00 |
| Total Price | $19,020.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1500+ | $12.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66255-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel70C3858
Cut Tape70C3858
Product RangeType XII Series
Technical Datasheet
Product RangeType XII Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingGold Plated Contacts
For Use WithG Series, M Series, CPC Connectors
Wire Size AWG Min14AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type XII Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Copper
Technical Docs (3)
Alternatives for 66255-6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
