Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66261-5Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.74T0795
Product RangeType XII
Your Part Number
590 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.310 |
| 10+ | $10.850 |
| 25+ | $10.350 |
| 50+ | $9.420 |
| 100+ | $8.670 |
| 500+ | $7.910 |
| 1000+ | $7.190 |
| 2500+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$11.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66261-5Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.74T0795
Product RangeType XII
Technical Datasheet
Product RangeType XII
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingTin Plated Contacts
For Use WithCPC, G and M Series Connectors
Wire Size AWG Min14AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type XII
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
12AWG
For Use With
CPC, G and M Series Connectors
Contact Material
Copper
Technical Docs (3)
Alternatives for 66261-5
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
