Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 66360-3Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 92F8444 |
| Product Range | Type III+ Series |
| Your Part Number | |
| Technical Datasheet |
18,232 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.610 |
| 25+ | $1.220 |
| 50+ | $1.210 |
| 100+ | $1.190 |
| 250+ | $1.140 |
| 500+ | $1.080 |
| 2500+ | $0.977 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 66360-3Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 92F8444 |
| Product Range | Type III+ Series |
| Technical Datasheet | |
| Product Range | Type III+ Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 18AWG |
| For Use With | G Series, M Series, CPC Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 66360-3 is a socket Signal Contact made of brass with gold plated finish. It accepts 18 to 16AWG wire size. The Type III+ series crimp contact is suitable for G series, M series and CPC connectors.
- 13A Test current
Applications
Industrial, Commercial
Technical Specifications
| Product Range | Type III+ Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 18AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | G Series, M Series, CPC Connectors |
| Contact Material | Brass |
Alternatives for 66360-3
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
