Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66504-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel90F3591
Cut Tape90F3591
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
48,906 In Stock
Need more?
34721 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
14185 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.334 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.334 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66504-3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel90F3591
Cut Tape90F3591
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
For Use WithCPC Connectors, AMPLIMITE HDP-20
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 66504-3 is a socket Signal Contact made of phosphor bronze with gold plated finish. It accepts 24 to 20AWG wire size. The crimp snap-in standard contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.
- Insulation support
Applications
Industrial
Technical Specifications
For Use With
CPC Connectors, AMPLIMITE HDP-20
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE HDP-20 Series
D Sub Contact Type
Socket (Female)
Contact Material
Phosphor Bronze
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Alternatives for 66504-3
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
