Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66506-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90F3576
Product RangeHDP-20 Series
Your Part Number
10,501 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.381 |
| 10+ | $0.333 |
| 25+ | $0.316 |
| 50+ | $0.295 |
| 100+ | $0.284 |
| 500+ | $0.267 |
| 1000+ | $0.248 |
| 5000+ | $0.228 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66506-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90F3576
Product RangeHDP-20 Series
Technical Datasheet
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeHDP-20 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 66506-3 is a pin Signal Contact made of brass with gold plated finish. It accepts 24 to 20AWG wire size. The crimp snap-in standard contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.
- Insulation support
Applications
Industrial
Technical Specifications
For Use With
AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
HDP-20 Series
Contact Gender
Pin
Contact Material
Brass
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Alternatives for 66506-3
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
