Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 66569-3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 54H3464 |
| Product Range | AMPLIMITE HDP-20 Series |
| Your Part Number | |
| Technical Datasheet |
19,657 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.678 |
| 10+ | $0.587 |
| 25+ | $0.532 |
| 50+ | $0.520 |
| 100+ | $0.509 |
| 500+ | $0.461 |
| 1000+ | $0.444 |
| 5000+ | $0.414 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 66569-3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 54H3464 |
| Product Range | AMPLIMITE HDP-20 Series |
| Technical Datasheet | |
| For Use With | AMPLIMITE HDP-20 Series D Sub Connectors |
| Contact Gender | Socket |
| D Sub Contact Type | Socket (Female) |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 18AWG |
| Wire Size AWG Min | 18AWG |
| Contact Termination Type | Solder |
| Product Range | AMPLIMITE HDP-20 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 66569-3 is a socket Crimp Snap-in Contact made of phosphor bronze with gold plated finish. It accepts 18AWG wire size. The standard contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.
Applications
Industrial
Technical Specifications
| For Use With | AMPLIMITE HDP-20 Series D Sub Connectors |
|---|---|
| D Sub Contact Type | Socket (Female) |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 18AWG |
| Product Range | AMPLIMITE HDP-20 Series |
| Contact Gender | Socket |
|---|---|
| Contact Material | Phosphor Bronze |
| Wire Size AWG Max | 18AWG |
| Contact Termination Type | Solder |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 66569-3
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
