Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66570-3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06WX0481
Product RangeAMPLIMITE HDP-20
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.619 |
| 10+ | $0.544 |
| 25+ | $0.518 |
| 50+ | $0.484 |
| 100+ | $0.464 |
| 500+ | $0.437 |
| 1000+ | $0.405 |
| 5000+ | $0.372 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66570-3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06WX0481
Product RangeAMPLIMITE HDP-20
Technical Datasheet
For Use WithAMPLIMITE Series D Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeAMPLIMITE HDP-20
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
AMPLIMITE Series D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
AMPLIMITE HDP-20
Contact Gender
Pin
Contact Material
Brass
Wire Size AWG Max
18AWG
Contact Termination Type
Solder
SVHC
No SVHC (04-Feb-2026)
Alternatives for 66570-3
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
