Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66592-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98F9539
Product RangeType VI Series
Your Part Number
26,496 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.851 |
| 10+ | $0.726 |
| 25+ | $0.635 |
| 50+ | $0.604 |
| 100+ | $0.569 |
| 500+ | $0.512 |
| 1000+ | $0.456 |
| 2500+ | $0.446 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66592-1Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98F9539
Product RangeType VI Series
Technical Datasheet
Product RangeType VI Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min22AWG
For Use WithG Series Connectors
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 66592-1 is a socket Signal Contact made of brass with tin plated finish. It accepts 22 to 18AWG wire size. The Type VI series crimp contact is suitable for G series connectors.
- 13A Test current
Applications
Industrial, Commercial
Technical Specifications
Product Range
Type VI Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
For Use With
G Series Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
Wire Size AWG Min
22AWG
Contact Material
Brass
Alternatives for 66592-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
