Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66740-8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95F2733
Product RangeType XII Series
Your Part Number
1,030 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
| 10+ | $9.950 |
| 25+ | $9.200 |
| 50+ | $8.930 |
| 100+ | $8.730 |
| 250+ | $8.650 |
| 500+ | $8.580 |
Price for:Each
Minimum: 1
Multiple: 1
$10.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No66740-8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95F2733
Product RangeType XII Series
Technical Datasheet
Product RangeType XII Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Contact PlatingTin Plated Contacts
For Use WithG Series, M Series, CPC Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper
SVHCLead (04-Feb-2026)
Product Overview
The 66740-8 is a crimp Socket Contact with copper body, tin-plating. 16 to 12AWG wire. This crimp socket contact is suitable for use with G series, M series, CPC connectors.
- 15A Test current
- 50µ" Contact mating area plating thickness
Applications
Industrial
Technical Specifications
Product Range
Type XII Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
16AWG
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
G Series, M Series, CPC Connectors
Contact Material
Copper
Technical Docs (3)
Alternatives for 66740-8
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
