Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745229-4.Copy
Newark Part No.29AC1271
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.224 |
| 50000+ | $0.192 |
| 100000+ | $0.176 |
| 250000+ | $0.175 |
| 500000+ | $0.174 |
Price for:Each
Minimum: 1000
Multiple: 1000
$224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745229-4.Copy
Newark Part No.29AC1271
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
For Use WithHDP-20 Series D Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 745229-4 is a pin Signal Contact made of brass with gold plated finish. It accepts 22 to 18AWG wire size. The crimp snap-in standard contact is suitable for AMPLIMITE HDP-20 series D-sub connectors.
Applications
Industrial
Technical Specifications
For Use With
HDP-20 Series D Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
Product Range
AMPLIMITE HDP-20 Series
Contact Gender
Pin
Contact Material
Brass
Wire Size AWG Max
18AWG
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Alternatives for 745229-4.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
