Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 745245-2.Copy |
| Newark Part No. | 29AC1273 |
| Product Range | AMPLIMITE Series |
| Your Part Number | |
| Technical Datasheet |
990 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.110 |
| 25+ | $2.030 |
| 50+ | $1.780 |
| 100+ | $1.600 |
| 250+ | $1.480 |
| 500+ | $1.330 |
| 2500+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 745245-2.Copy |
| Newark Part No. | 29AC1273 |
| Product Range | AMPLIMITE Series |
| Technical Datasheet | |
| Product Range | AMPLIMITE Series |
| Screw Length | - |
| Thread Size - Metric | - |
| Thread Size - Imperial | - |
| Connector Shell Size | DE, DA, DB, DC |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 745245-2 is a Latching Block made of zinc. It comes with slot recess and supports thru hole rear mount. It is suitable for use with the AMPLIMITE D-subminiature connectors.
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
| Product Range | AMPLIMITE Series |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | DE, DA, DB, DC |
| Screw Length | - |
|---|---|
| Thread Size - Imperial | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 745245-2.
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
