Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745253-6.Copy
Newark Part No.29AC1274
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.139 |
| 2500+ | $0.136 |
| 5000+ | $0.132 |
Price for:Each
Minimum: 1000
Multiple: 1
$139.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No745253-6.Copy
Newark Part No.29AC1274
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
For Use WithCPC Connectors, AMPLIMITE HDP-20
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 745253-6 is a socket Crimp Snap-in Contact made of phosphor bronze with gold plated finish. It accepts 26 to 22AWG wire size. The standard contact is suitable for AMPLIMITE HDP-20 series and CPC D-sub connectors.
- Insulation support
Applications
Industrial
Technical Specifications
For Use With
CPC Connectors, AMPLIMITE HDP-20
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
Product Range
AMPLIMITE HDP-20 Series
D Sub Contact Type
Socket (Female)
Contact Material
Phosphor Bronze
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Alternatives for 745253-6.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
