Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No746785-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K1543
Product RangeHDF-20
Your Part Number
289 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.430 |
| 25+ | $2.250 |
| 50+ | $2.130 |
| 100+ | $2.000 |
| 250+ | $1.850 |
| 500+ | $1.760 |
| 1000+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No746785-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.93K1543
Product RangeHDF-20
Technical Datasheet
Accessory TypeStrain Relief
For Use WithHDF-20 Ribbon Cable Connectors
No. of Positions50Positions
Strain Relief MaterialThermoplastic
Product RangeHDF-20
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
50Positions
Product Range
HDF-20
For Use With
HDF-20 Ribbon Cable Connectors
Strain Relief Material
Thermoplastic
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
