Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No747080-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50B635
Product RangeAMPLIMITE Series
Your Part Number
123 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 5+ | $8.010 |
| 10+ | $7.740 |
| 25+ | $7.090 |
| 50+ | $6.910 |
| 100+ | $6.630 |
| 250+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No747080-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.50B635
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length-
Thread Size - Metric-
Thread Size - Imperial-
Connector Shell SizeDE, DA, DC, DD
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
Connector Shell Size
DE, DA, DC, DD
Screw Length
-
Thread Size - Imperial
-
SVHC
No SVHC (17-Jan-2022)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
