Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 747275-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 19J6224 |
| Product Range | Amplimite HDF-20 |
| Your Part Number | |
| Technical Datasheet |
963 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $1.050 |
| 25+ | $1.020 |
| 50+ | $0.987 |
| 100+ | $0.790 |
| 500+ | $0.702 |
| 1000+ | $0.606 |
| 2500+ | $0.581 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 747275-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 19J6224 |
| Product Range | Amplimite HDF-20 |
| Technical Datasheet | |
| Product Range | Amplimite HDF-20 |
| For Use With | HDF-20 Ribbon Cable Connectors |
| D Sub Shell Size | DC |
| Strain Relief Material | Thermoplastic |
| Cable Diameter Max | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Amplimite HDF-20 |
|---|---|
| D Sub Shell Size | DC |
| Cable Diameter Max | - |
| For Use With | HDF-20 Ribbon Cable Connectors |
|---|---|
| Strain Relief Material | Thermoplastic |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 747275-1
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
