Print Page
747275-2.
D Sub Strain Relief, 25 Way, Amplimite HDF-20 Series, HDF-20 Series IDC D Sub Connectors, DB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 747275-2.Copy |
| Newark Part No. | 29AC1301 |
| Product Range | Amplimite HDF-20 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.170 |
| 25+ | $1.120 |
| 50+ | $1.070 |
| 100+ | $1.010 |
| 500+ | $0.861 |
| 1000+ | $0.766 |
| 2500+ | $0.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 747275-2.Copy |
| Newark Part No. | 29AC1301 |
| Product Range | Amplimite HDF-20 Series |
| Technical Datasheet | |
| Product Range | Amplimite HDF-20 Series |
| For Use With | HDF-20 Series IDC D Sub Connectors |
| D Sub Shell Size | DB |
| Strain Relief Material | Thermoplastic |
| Cable Diameter Max | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 747275-2 is a Strain Relief made of thermoplastic. It is suitable for use with the flat ribbon cable HDF-20 low profile all-plastic connectors.
Applications
Industrial
Technical Specifications
| Product Range | Amplimite HDF-20 Series |
|---|---|
| D Sub Shell Size | DB |
| Cable Diameter Max | - |
| For Use With | HDF-20 Series IDC D Sub Connectors |
|---|---|
| Strain Relief Material | Thermoplastic |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 747275-2.
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
