Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 747275-4Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 19J6227 |
| Product Range | Amplimite HDF-20 |
| Your Part Number | |
| Technical Datasheet |
4,815 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.697 |
| 25+ | $0.646 |
| 100+ | $0.594 |
| 500+ | $0.483 |
| 1000+ | $0.421 |
| 2500+ | $0.401 |
| 5000+ | $0.377 |
Price for:Each
Minimum: 10
Multiple: 10
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 747275-4Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 19J6227 |
| Product Range | Amplimite HDF-20 |
| Technical Datasheet | |
| Product Range | Amplimite HDF-20 |
| For Use With | HDF-20 Ribbon Cable Connectors |
| D Sub Shell Size | DE |
| Strain Relief Material | Thermoplastic |
| Cable Diameter Max | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Amplimite HDF-20 |
|---|---|
| D Sub Shell Size | DE |
| Cable Diameter Max | - |
| For Use With | HDF-20 Ribbon Cable Connectors |
|---|---|
| Strain Relief Material | Thermoplastic |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 747275-4
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
