Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770442-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66F6355
Product RangeCommercial 0.062" Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.325 |
Price for:Each
Minimum: 10000
Multiple: 10000
$3,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770442-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.66F6355
Product RangeCommercial 0.062" Series
Technical Datasheet
Product RangeCommercial 0.062" Series
No. of Positions4Positions
Pitch Spacing3.68mm
For Use With0.062" Commercial Pin & Socket Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial 0.062" Series
No. of Positions
4Positions
For Use With
0.062" Commercial Pin & Socket Connectors
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 770442-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
