Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770520-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93B2660
Product RangeAMPSEAL Series
Your Part Number
25,435 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.147 |
| 25+ | $0.120 |
| 100+ | $0.112 |
| 250+ | $0.103 |
| 500+ | $0.099 |
| 1000+ | $0.095 |
| 2500+ | $0.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No770520-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93B2660
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithAMP Sealed Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 770520-1 is a Socket Contact for AMPSEAL series connectors in crimp style. It accepts 0.5 to 1.5mm² wire cross sectional area and made of copper alloy contact with tin-plated finish.
- 17A Typical Contact Current Rating
- Rugged
Applications
Industrial, Automotive
Technical Specifications
Product Range
AMPSEAL Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP Sealed Connectors
Contact Plating
Gold
Technical Docs (3)
Alternatives for 770520-1
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
