Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770580-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91B2078
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
3,254 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.984 |
| 10+ | $0.824 |
| 25+ | $0.749 |
| 50+ | $0.723 |
| 100+ | $0.698 |
| 500+ | $0.577 |
| 1000+ | $0.544 |
| 2500+ | $0.509 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770580-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.91B2078
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK Series
No. of Positions10Positions
Pitch Spacing4.14mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 770580-1 is a 10-position 2-row free hanging Connector Plug Housing made of nylon 6/6 body and natural housing. It is suitable for use with the mini-universal MATE-N-LOK cap housing. It features socket contact.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Mini Universal MATE-N-LOK Series
No. of Positions
10Positions
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 770580-1
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
