Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770583-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18C1805
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
1,465 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.260 |
| 25+ | $1.180 |
| 50+ | $1.110 |
| 100+ | $1.050 |
| 250+ | $1.000 |
| 500+ | $0.938 |
| 2500+ | $0.803 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770583-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18C1805
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK Series
No. of Positions16Positions
Pitch Spacing4.14mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 770583-1 is a 16-way 2-row Plug Housing with nylon 66/6 body and 4.14mm pitch spacing. This plug housing is suitable for use with Mini-Universal MATE-N-LOK connectors.
- 600VAC Operating voltage
- Natural colour
- -20 to 105°C Operating temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK Series
No. of Positions
16Positions
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 770583-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
