Print Page
770854-1
Rectangular Power Contact, AMPSEAL Series, Tin Plated Contacts, Copper Alloy, Socket, Crimp, 20 AWG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770854-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90B6762
Product RangeAMPSEAL Series
Your Part Number
17,065 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.268 |
| 25+ | $0.201 |
| 50+ | $0.175 |
| 100+ | $0.150 |
| 500+ | $0.143 |
| 1000+ | $0.123 |
| 5000+ | $0.118 |
| 10000+ | $0.114 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No770854-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90B6762
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 770854-1 is a Socket Contact for AMPSEAL series connectors in crimp style. It accepts 0.5 to 1.5mm² wire cross sectional area and made of copper alloy with tin-plated finish.
- 17A Typical Contact Current Rating
- Rugged
Applications
Industrial, Automotive
Technical Specifications
Product Range
AMPSEAL Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 770854-1
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
