Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776427-4.Copy
Newark Part No.29AC1395
Product RangeAMPSEAL 16 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.900 |
| 25+ | $2.820 |
| 50+ | $2.750 |
| 100+ | $2.660 |
| 250+ | $2.570 |
| 500+ | $2.270 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776427-4.Copy
Newark Part No.29AC1395
Product RangeAMPSEAL 16 Series
Technical Datasheet
Product RangeAMPSEAL 16 Series
No. of Positions2Positions
For Use WithAMPSEAL 16 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating250VDC
Current Rating13A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
250VDC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Plug
For Use With
AMPSEAL 16 Series Socket Contacts
IP Rating
IP67
Current Rating
13A
Technical Docs (1)
Alternatives for 776427-4.
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
