Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No787171-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66F4319
Product RangeAMPLIMITE 0.50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1008+ | $9.790 |
Price for:Each
Minimum: 1008
Multiple: 1008
$9,868.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No787171-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66F4319
Product RangeAMPLIMITE 0.50 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeAMPLIMITE 0.50 Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypePress Fit
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialCarbon Steel Body
SVHCLead
Technical Specifications
D Sub Connector Type
High Density
Product Range
AMPLIMITE 0.50 Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
Lead
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Press Fit
Contact Material
Phosphor Bronze
Connector Body Material
Carbon Steel Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
