Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794272-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48F6899
Product RangeUniversal MATE-N-LOK Series
Your Part Number
1,992 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.962 |
| 10+ | $0.791 |
| 25+ | $0.727 |
| 50+ | $0.713 |
| 100+ | $0.697 |
| 500+ | $0.571 |
| 1000+ | $0.539 |
| 2500+ | $0.504 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794272-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48F6899
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Cable Diameter Max3.3mm
Product RangeUniversal MATE-N-LOK Series
Seal MaterialSilicone Rubber
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
The 794272-1 is a 3-circuit Wire Seal made of silicone rubber body and blue in color. It is suitable for use with the universal MATE-N-LOK sealed connectors. It features wire-to-wire connector system.
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Cable Diameter Max
3.3mm
Product Range
Universal MATE-N-LOK Series
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
For Use With
3 Position Universal MATE-N-LOK Sealed Connectors
Seal Material
Silicone Rubber
Alternatives for 794272-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
