Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794617-6.Copy
Newark Part No.29AC1455
Product RangeMicro MATE-N-LOK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1200+ | $0.413 |
| 2500+ | $0.393 |
Price for:Each
Minimum: 1200
Multiple: 1200
$495.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794617-6.Copy
Newark Part No.29AC1455
Product RangeMicro MATE-N-LOK Series
Technical Datasheet
Product RangeMicro MATE-N-LOK Series
No. of Positions6Positions
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 794617-6 is a 6-position 2-row Housing Connector made of nylon 6/6 housing and black in color. It is suitable for use with the Micro MATE-N-LOK 3mm connector system. It mates with receptacle housing. It features wire-to-board and wire-to-wire connector system.
- UL94V-0 Flammability rating
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK Series
No. of Positions
6Positions
For Use With
Micro MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 794617-6.
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
