Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794617-8.Copy
Newark Part No.29AC1456
Product RangeMicro MATE-N-LOK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1300+ | $0.410 |
Price for:Each
Minimum: 1300
Multiple: 1300
$533.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794617-8.Copy
Newark Part No.29AC1456
Product RangeMicro MATE-N-LOK Series
Technical Datasheet
Product RangeMicro MATE-N-LOK Series
No. of Positions8Positions
Pitch Spacing3mm
For Use WithMicro MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 794617-8 is a 8-way 2-row Receptacle Housing with nylon 66/6 body and 3mm pitch spacing. This receptacle housing is suitable for use with Micro MATE-N-LOK connectors.
- 250VAC Operating voltage
- Black colour
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics, Instrumentation, Industrial, Security, LED Lighting
Technical Specifications
Product Range
Micro MATE-N-LOK Series
No. of Positions
8Positions
For Use With
Micro MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 794617-8.
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
