Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794805-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02E8755
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
778 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.110 |
| 25+ | $1.030 |
| 50+ | $1.010 |
| 100+ | $0.989 |
| 500+ | $0.899 |
| 1000+ | $0.857 |
| 2500+ | $0.813 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No794805-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02E8755
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK Series
No. of Positions4Positions
Pitch Spacing4.17mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 794805-1 is a 4-way 2-row Plug Housing for use with Mini-Universal MATE-N-LOK connectors. Made of white natural nylon. Used in conjunction with interface seal, wire seals and cavity plug seals.
- UL94V-0 Flammability rating
- 600VAC/VDC Voltage rating
- -20 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Mini Universal MATE-N-LOK Series
No. of Positions
4Positions
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
4.17mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 794805-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
