Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796075-1Copy
Newark Part No.16H6243
Product RangeCPC Series
Your Part Number
8,589 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.630 |
| 25+ | $1.580 |
| 50+ | $1.530 |
| 100+ | $1.480 |
| 500+ | $1.450 |
| 1000+ | $1.420 |
| 2500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796075-1Copy
Newark Part No.16H6243
Product RangeCPC Series
Technical Datasheet
Product RangeCPC Series
For Use WithCircular Connectors
Cable Diameter Max-
Seal Material-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 796075-1 is a plug type Wire Entry Seal for cables. The cable seal is suitable for use with the CPC series circular connectors.
Applications
Industrial
Technical Specifications
Product Range
CPC Series
Cable Diameter Max
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Circular Connectors
Seal Material
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
