Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-188275-0Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.68AH0532
Product RangeMicro-MaTch
Your Part Number
147 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No8-188275-0Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.68AH0532
Product RangeMicro-MaTch
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingSurface Mount Straight
Product RangeMicro-MaTch
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 8-188275-0 from TE Connectivity is a 1.27mm pitch female onboard connector with 10 positions. This SMD connector with vertical version is designed for standard reflow and infrared solder process. Polarization is accomplished by the housing, therefore no polarization holes in the PC Board are required. The contact is designed with an additional spring to compensate for difference in thermal expansion between housing and PCB. Due to this feature, tension on solder joints is prevented.
- Red colour PA4.6 housing
- Phosphor bronze with tin plated contacts
- Current rating is 1A
- Operating temperature range from -40°C to 105°C
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
Micro-MaTch
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 8-188275-0
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
